Japan Radio Company NJM2712M technical specifications.
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 4.5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 260V/µs |
| Supply Current | 6.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2712M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.