
Japan Radio Company NJM2828F3-06-TE1 technical specifications.
| Accuracy | 1.5% |
| Height | 0.9mm |
| Input Bias Current | 130uA |
| Length | 2mm |
| Max Input Voltage | -12V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Packaging | Tape and Reel |
| Quiescent Current | 130A |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2828F3-06-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
