Japan Radio Company NJM2892F1-2121-TE1 technical specifications.
| Input Bias Current | 270uA |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Number of Outputs | 1 |
| Output Current | 130mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM2892F1-2121-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.