Japan Radio Company NJM2893RB1-YLC-TE1 technical specifications.
| Max Input Voltage | 14V |
| Output Current | 200mA |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2893RB1-YLC-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.