
Operational Amplifiers - Op Amps Quad Single-Supply Op Amp
Japan Radio Company NJM2902E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 500kHz |
| Height | 1.5mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 8.7mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 16V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM2902E to view detailed technical specifications.
No datasheet is available for this part.
