
Japan Radio Company NJM311BM technical specifications.
| Input Bias Current | 250nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Response Time | 200ns |
| Series | NJM311B |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM311BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
