
IC MOTOR DRIVER PAR 22DIP
Japan Radio Company NJM3772D2# technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 27.81mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Motor Type | Stepper |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJM3772 |
| Supply Current | 75mA |
| Width | 9.02mm |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJM3772D2# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
