
The NJM3773D2# is a single output linear regulator from Japan Radio Company. It is packaged in a DIP package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 150°C and has a maximum supply voltage of 5.25V. It can supply a maximum current of 750mA and has a supply current of 70mA. The NJM3773D2# is lead free and available in quantities of 20 per rail or tube packaging.
Japan Radio Company NJM3773D2# technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJM3773D2# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.