Japan Radio Company NJU6323C technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | NJU6323 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6323C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.