Japan Radio Company NJU6366DC-D technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Packaging | Tray |
| Series | NJU6366 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6366DC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.