Japan Radio Company NJU6369DC-D technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 5000 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJU6369 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6369DC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.