Japan Radio Company NJU6395JC technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | NJU6395 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6395JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.