Japan Radio Company NJU6406BC-A1 technical specifications.
| Package/Case | CHIP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| Series | NJU6406BC |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6406BC-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.