Japan Radio Company NJU6413AM(TE1) technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Drivers | 1 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJU6413 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6413AM(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.