Japan Radio Company NJU6424FC1 technical specifications.
| Package/Case | QFP |
| Max Frequency | 104kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 250uA |
| Number of Segments | 50 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Series | NJU6424 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6424FC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.