Japan Radio Company NJU6432CFB2 technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 1mA |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 500 |
| Series | NJU6432 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6432CFB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.