Japan Radio Company NJU6450ACH technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Series | NJU6450 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU6450ACH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.