Japan Radio Company NJU6583CH technical specifications.
| Max Frequency | 400kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Segments | 96 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Series | NJU6583 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU6583CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.