
Japan Radio Company NJU7109F3-TE1 technical specifications.
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 70ns |
| RoHS Compliant | Yes |
| Series | NJU#7109 |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7109F3-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.