Japan Radio Company NJU7231L29 technical specifications.
| Package/Case | TO-92 |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231L29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.