
Japan Radio Company NJU7326R(TE1) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Output Voltage | 450mV |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NJU#7326 |
| Supply Current | 4mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7326R(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.