Japan Radio Company NJW1109V-TE1 technical specifications.
| Package/Case | SSOP |
| Gain | 0dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Output Power | 100W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | NJW1109 |
| Supply Current | 5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1109V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.