Japan Radio Company NJW1151M(TE1) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NJW1151 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1151M(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.