Japan Radio Company NJW1163V(TE1) technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1163V(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.