Japan Radio Company NJW1164M technical specifications.
| Length | 15.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 700mW |
| Number of Converters | 1 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | NJW1164 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1164M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.