Japan Radio Company NJW1168FP1 technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NJW1168 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1168FP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.