Japan Radio Company NJW1340V-TE1 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJW1340 |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJW1340V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.