Japan Radio Company NJW1351RB1-TE1 technical specifications.
| Dual Supply Voltage | 3V |
| Max Dual Supply Voltage | 3.45V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | NJW1351 |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1351RB1-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.