The AD1212HB-F51 is a 12V DC fan with a nominal speed of 2800 RPM and maximum airflow of 104.8 CFM. It features ball bearings and a flange mount design. The fan operates within a temperature range of -10 to 70 degrees Celsius. It has a line current of 0.5A and a noise level of 42.8 dBA.
Jaro AD1212HB-F51 technical specifications.
| Voltage Rating | 12V |
| Category | DC Fan |
| Nominal Speed | 2800r/min |
| Maximum Airflow | 104.8CFM |
| Maximum Pressure | 0.27inH2O |
| Noise Level | 42.8dB |
| Line Current | 0.5A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 119.5 X 119.5 X 38mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Jaro AD1212HB-F51 to view detailed technical specifications.
No datasheet is available for this part.