The MLB-201209-1500L-N2 is an 0805 ferrite bead with a maximum impedance of 1.5K and a tolerance of 25%. It operates within a temperature range of -25 to 85°C. This ferrite bead is designed for use in high-frequency applications, with a test frequency of 100M. It has a maximum DC current rating of 0.35 and a maximum DC resistance of 0.35.
Jaro MLB-201209-1500L-N2 technical specifications.
| Maximum DC Current | 0.35A |
| Type | Multi-Layer |
| Impedance | 1.5KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.35Ohm |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro MLB-201209-1500L-N2 to view detailed technical specifications.
No datasheet is available for this part.