Jaro NJ-LP0510 technical specifications.
| Product Length (mm) | 112.8 |
| Product Depth (mm) | 53.5 |
| Product Height (mm) | 14.6 |
| Product Weight (g) | 125 |
| Manufacturer Type | Ntellijet |
| Application Target | Low Acoustic Sound Sensitive |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5(DC)V |
| Max Operating Supply Voltage | 5.25V |
| Maximum Dissipative Load | 10W |
| Noise Level | 18dBA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 4HCU8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Jaro NJ-LP0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.