Jaton 9TQILSBEB/021RS technical specifications.
| Length | 100mm |
| Material | Steel |
| Thickness | 1.75mm |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jaton 9TQILSBEB/021RS to view detailed technical specifications.
No datasheet is available for this part.