Jaton 9TQILSBZP/016RS technical specifications.
| Length | 75mm |
| Material | Steel |
| Thickness | 1.4mm |
| Width | 49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Jaton 9TQILSBZP/016RS to view detailed technical specifications.
No datasheet is available for this part.