JDI Technologies G/S TKJ-503US/IV technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 22 |
| Product Depth (mm) | 31 |
| Product Height (mm) | 19.2 |
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Category Number | Cat 5e |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for JDI Technologies G/S TKJ-503US/IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.