JDI Technologies GP1394AB-10 technical specifications.
| Height | 1.25inch |
| Length | 8.75inch |
| Weight | 0.4146lb |
| Width | 5.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies GP1394AB-10 to view detailed technical specifications.
No datasheet is available for this part.