JDI Technologies GXN-C5EPA24 technical specifications.
| Height | 3inch |
| Length | 20inch |
| Mount | Wall |
| Weight | 2.75lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies GXN-C5EPA24 to view detailed technical specifications.
No datasheet is available for this part.