JDI Technologies GXQUCC-06 technical specifications.
| Height | 2inch |
| Length | 10.5inch |
| Weight | 0.44lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies GXQUCC-06 to view detailed technical specifications.
No datasheet is available for this part.