JDI Technologies PC5-BK-100 technical specifications.
| Package/Case | Molded |
| Height | 1.25inch |
| Length | 9.5inch |
| Weight | 2.196lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-BK-100 to view detailed technical specifications.
No datasheet is available for this part.