JDI Technologies PC5-BK-50 technical specifications.
| Package/Case | Molded |
| Height | 1.5inch |
| Length | 10inch |
| Weight | 1.1522lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-BK-50 to view detailed technical specifications.
No datasheet is available for this part.