JDI Technologies PC5-GY-07 technical specifications.
| Package/Case | Molded |
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.1852lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-GY-07 to view detailed technical specifications.
No datasheet is available for this part.