JDI Technologies PC5-GY-100 technical specifications.
| Color | Grey |
| Height | 2.5inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 2.342lb |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-GY-100 to view detailed technical specifications.
No datasheet is available for this part.