JDI Technologies PC5-GY-50 technical specifications.
| Color | Grey |
| Height | 1.75inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 1.23lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-GY-50 to view detailed technical specifications.
No datasheet is available for this part.