JDI Technologies PC5-RE-07 technical specifications.
| Package/Case | Molded |
| Height | 0.5inch |
| Length | 7inch |
| Weight | 0.18lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-RE-07 to view detailed technical specifications.
No datasheet is available for this part.