JDI Technologies PC5-RE-50 technical specifications.
| Color | Red |
| Height | 1.75inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.2156lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-RE-50 to view detailed technical specifications.
No datasheet is available for this part.