JDI Technologies PC5-WH-25 technical specifications.
| Color | White |
| Height | 1.5inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.6142lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-WH-25 to view detailed technical specifications.
No datasheet is available for this part.