JDI Technologies PC5-WH-50 technical specifications.
| Color | White |
| Height | 1.75inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.1924lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-WH-50 to view detailed technical specifications.
No datasheet is available for this part.