JDI Technologies PC5-YL-10 technical specifications.
| Color | Yellow |
| Height | 1inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 0.2612lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC5-YL-10 to view detailed technical specifications.
No datasheet is available for this part.