JDI Technologies PC6-BK-25 technical specifications.
| Height | 1.45inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.6lb |
| Width | 7inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC6-BK-25 to view detailed technical specifications.
No datasheet is available for this part.