JDI Technologies PC6-BL-07 technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Mount | Cable |
| Weight | 0.17lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC6-BL-07 to view detailed technical specifications.
No datasheet is available for this part.