JDI Technologies PC6-GR-05 technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Mount | Cable |
| Weight | 0.14lb |
| Width | 6inch |
| RoHS | Not Compliant |
Download the complete datasheet for JDI Technologies PC6-GR-05 to view detailed technical specifications.
No datasheet is available for this part.